
7H.51.8.230.0400 | |
|---|---|
DigiKey Part Number | 2066-7H.51.8.230.0400-ND |
Manufacturer | |
Manufacturer Product Number | 7H.51.8.230.0400 |
Description | PANEL HEATER 230VAC 400W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 400W 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 230VAC | |
Specifications | Heater, 400W | |
Size / Dimension | 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,66000 € | 118,66 € |
| Unit Price without VAT: | 118,66000 € |
|---|---|
| Unit Price with VAT: | 141,20540 € |











