
7F.20.8.120.1020 | |
|---|---|
DigiKey Part Number | 2066-7F.20.8.120.1020-ND |
Manufacturer | |
Manufacturer Product Number | 7F.20.8.120.1020 |
Description | FAN W/FILTER SIZE 1 14.1CFM 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack 3.622" L x 3.622" W (92.00mm x 92.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7F.20.8.120.1020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 120VAC | |
Size / Dimension | 3.622" L x 3.622" W (92.00mm x 92.00mm) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 € | 65,30 € |
| 10 | 52,95900 € | 529,59 € |
| 25 | 48,43600 € | 1.210,90 € |
| 50 | 48,08640 € | 2.404,32 € |
| Unit Price without VAT: | 65,30000 € |
|---|---|
| Unit Price with VAT: | 77,70700 € |






