
7F.02.0.000.3000 | |
|---|---|
DigiKey Part Number | 2066-7F.02.0.000.3000-ND |
Manufacturer | |
Manufacturer Product Number | 7F.02.0.000.3000 |
Description | EXHAUST FILTER SIZE 3 UL TYPE 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 209mm Sq Fan Filter Guard Assembly Plastic Louvered, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 209mm Sq | |
For Use With/Related Products | 7F Series | |
Features | Louvered, Self Extinguishing | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,76000 € | 26,76 € |
| 10 | 21,86200 € | 218,62 € |
| 25 | 20,02640 € | 500,66 € |
| 50 | 18,79620 € | 939,81 € |
| Unit Price without VAT: | 26,76000 € |
|---|---|
| Unit Price with VAT: | 31,84440 € |











