
78.2A.1.230.2402 | |
|---|---|
DigiKey Part Number | 2066-78.2A.1.230.2402-ND |
Manufacturer | |
Manufacturer Product Number | 78.2A.1.230.2402 |
Description | MOD PWR SUPPLY 120W 5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 500mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 110 ~ 240 VAC | |
DC Voltage - Input (Min) | 140V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,38000 € | 160,38 € |
| 10 | 140,96300 € | 1.409,63 € |
| 25 | 133,90640 € | 3.347,66 € |
| 50 | 128,80340 € | 6.440,17 € |
| Unit Price without VAT: | 160,38000 € |
|---|---|
| Unit Price with VAT: | 190,85220 € |










