



55.34.8.024.0040 | |
|---|---|
DigiKey Part Number | 2066-55.34.8.024.0040-ND |
Manufacturer | |
Manufacturer Product Number | 55.34.8.024.0040 |
Description | RELAY GEN PURPOSE 4PDT 7A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 55.34.8.024.0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 53 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 190 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 9,72100 € | 97,21 € |
| 30 | 9,19833 € | 275,95 € |
| 50 | 8,96480 € | 448,24 € |
| 100 | 8,65700 € | 865,70 € |
| 250 | 8,26600 € | 2.066,50 € |
| 500 | 7,98176 € | 3.990,88 € |
| 1.000 | 7,70715 € | 7.707,15 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |




