
55.32.8.110.0030 | |
|---|---|
DigiKey Part Number | 2066-55.32.8.110.0030-ND |
Manufacturer | |
Manufacturer Product Number | 55.32.8.110.0030 |
Description | IND. PLUG-IN RELAY, DPDT 10A, 11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 55.32.8.110.0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 22 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.94 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |

