Parametric Equivalent
Similar




48.52.8.024.0060SPA | |
|---|---|
DigiKey Part Number | 2066-48.52.8.024.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 48.52.8.024.0060SPA |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 46 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 7 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 15,77200 € | 157,72 € |
| 30 | 14,92333 € | 447,70 € |
| 50 | 14,54420 € | 727,21 € |
| 100 | 14,04440 € | 1.404,44 € |
| 250 | 13,40976 € | 3.352,44 € |
| 500 | 12,94836 € | 6.474,18 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |




