39.11.0.125.0060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39.11.0.125.0060
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

39.11.0.125.0060

DigiKey Part Number
2066-39.11.0.125.0060-ND
Manufacturer
Manufacturer Product Number
39.11.0.125.0060
Description
RELAY GEN PURPOSE SPDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 125VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
5.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC/DC
Must Release Voltage
12.5 VAC/DC
Operate Time
5 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, EAC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
22.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,02000 €18,02 €
1016,04400 €160,44 €
3015,18033 €455,41 €
5014,79440 €739,72 €
10014,28630 €1.428,63 €
25013,64056 €3.410,14 €
50013,17128 €6.585,64 €
Manufacturers Standard Package
Unit Price without VAT:18,02000 €
Unit Price with VAT:21,44380 €