



38.51.0.125.0060 | |
|---|---|
DigiKey Part Number | 2066-38.51.0.125.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.51.0.125.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 125VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.51.0.125.0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC/DC | |
Must Release Voltage | 12.5 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 25 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 17,35300 € | 173,53 € |
| 30 | 16,41833 € | 492,55 € |
| 50 | 16,00100 € | 800,05 € |
| 100 | 15,45110 € | 1.545,11 € |
| 250 | 14,75272 € | 3.688,18 € |
| 500 | 14,24508 € | 7.122,54 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |











