MFR Recommended

SOEG-RSP-M18W-NS-S-2L | |
|---|---|
DigiKey Part Number | 2171-SOEG-RSP-M18W-NS-S-2L-ND |
Manufacturer | |
Manufacturer Product Number | SOEG-RSP-M18W-NS-S-2L |
Description | RETRO-REFLECTIVE SENSOR |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) NPN - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | NPN - Dark-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |


