
SOOE-RS-R-PNLK-T | |
|---|---|
DigiKey Part Number | 2171-SOOE-RS-R-PNLK-T-ND |
Manufacturer | |
Manufacturer Product Number | SOOE-RS-R-PNLK-T |
Description | RETRO-REFLECTIVE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 255.906" (0mm ~ 6.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Festo Corporation | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67, IP69K |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 0" ~ 255.906" (0mm ~ 6.5m) | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,91000 € | 113,91 € |
| Unit Price without VAT: | 113,91000 € |
|---|---|
| Unit Price with VAT: | 135,55290 € |

