
U30/25/16-3C90 | |
|---|---|
DigiKey Part Number | 1779-U30/25/16-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U30/25/16-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 1.232" (31.30mm) Length 0.630" (16.00mm) Width Diameter 0.587" (14.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 30 x 25 x 16 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 3.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2030.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.69 | |
Effective Length (le) mm | 111.0 | |
Effective Area (Ae) mm² | 161.0 | |
Effective Magnetic Volume (Ve) mm³ | 17900.0 | |
Finish | Uncoated | |
Height | 0.587" (14.90mm) | |
Length | 1.232" (31.30mm) | |
Width | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,94118 € | 1.505,89 € |
| Unit Price without VAT: | 0,94118 € |
|---|---|
| Unit Price with VAT: | 1,12000 € |







