
U25/16/6-3C90 | |
|---|---|
DigiKey Part Number | 1779-U25/16/6-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U25/16/6-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 1.000" (25.40mm) Length 0.252" (6.40mm) Width Diameter 0.626" (15.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 25 x 16 x 6 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 1.2 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.07 | |
Effective Length (le) mm | 83.6 | |
Effective Area (Ae) mm² | 40.3 | |
Effective Magnetic Volume (Ve) mm³ | 3380.0 | |
Finish | Uncoated | |
Height | 0.626" (15.90mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.920 | 0,26410 € | 2.091,67 € |
| Unit Price without VAT: | 0,26410 € |
|---|---|
| Unit Price with VAT: | 0,31428 € |


