
U25/16/6-3C91 | |
|---|---|
DigiKey Part Number | U25/16/6-3C91-ND |
Manufacturer | |
Manufacturer Product Number | U25/16/6-3C91 |
Description | FERRITE CORE U 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core U Type 1.000" (25.40mm) Length 0.252" (6.40mm) Width Diameter 0.626" (15.90mm) Height |
Datasheet | Datasheet |
Category | Material 3C91 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.626" (15.90mm) |
Part Status Active | Length 1.000" (25.40mm) |
Core Type U | Width 0.252" (6.40mm) |
Supplier Device Package U 25 x 16 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.920 | 0,26081 € | 2.065,62 € |
| Unit Price without VAT: | 0,26081 € |
|---|---|
| Unit Price with VAT: | 0,31036 € |

