
TX40/24/16-3E12 | |
|---|---|
DigiKey Part Number | 1779-1625-ND |
Manufacturer | |
Manufacturer Product Number | TX40/24/16-3E12 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.640" (41.65mm) Diameter 0.673" (17.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 40 x 24 x 16 | |
Diameter | 1.640" (41.65mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 12000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.769 | |
Effective Length (le) mm | 96.3 | |
Effective Area (Ae) mm² | 125.0 | |
Effective Magnetic Volume (Ve) mm³ | 12100.0 | |
Finish | Epoxy | |
Height | 0.673" (17.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 5,30300 € | 53,03 € |
| 25 | 4,44760 € | 111,19 € |
| 50 | 3,85340 € | 192,67 € |
| 140 | 3,37993 € | 473,19 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |


