
TX40/24/16-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1624-ND |
Manufacturer | |
Manufacturer Product Number | TX40/24/16-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.640" (41.65mm) Diameter 0.673" (17.10mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 10000.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.769 |
Part Status Active | Effective Length (le) mm 96.3 |
Core Type Toroid | Effective Area (Ae) mm² 125.0 |
Supplier Device Package TX 40 x 24 x 16 | Effective Magnetic Volume (Ve) mm³ 12100.0 |
Diameter 1.640" (41.65mm) | Finish Epoxy |
Tolerance ±30% | Height 0.673" (17.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,05560 € | 76,39 € |
| 50 | 2,66300 € | 133,15 € |
| 144 | 2,13646 € | 307,65 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |


