
PLT43/28/4.1-3F3 | |
|---|---|
DigiKey Part Number | 1779-PLT43/28/4.1-3F3-ND |
Manufacturer | |
Manufacturer Product Number | PLT43/28/4.1-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core PLT Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1600.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.226 |
Packaging Bulk | Effective Length (le) mm 50.4 |
Part Status Active | Effective Area (Ae) mm² 229.0 |
Core Type PLT | Minimum Core Cross Section (Amin) mm² 229.0 |
Supplier Device Package PLT 43 x 28 x 4.1 | Effective Magnetic Volume (Ve) mm³ 11500.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 7.31 µH | Height 0.161" (4.10mm) |
Tolerance ±25% | Length 1.701" (43.20mm) |
Gap Ungapped | Width 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46990 € | 1.469,90 € |
| Unit Price without VAT: | 1,46990 € |
|---|---|
| Unit Price with VAT: | 1,74918 € |


