
E43/10/28-3F3 | |
|---|---|
DigiKey Part Number | 1779-E43/10/28-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E43/10/28-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.226 |
Manufacturer Ferroxcube | Effective Length (le) mm 61.1 |
Packaging Bulk | Effective Area (Ae) mm² 229.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 229.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 13900.0 |
Supplier Device Package E 43 x 10 x 28 | Finish Uncoated |
Material 3F3 | Height 0.374" (9.50mm) |
Inductance Factor (Al) 7.31 µH | Length 1.701" (43.20mm) |
Gap Ungapped | Width 1.098" (27.90mm) |
Effective Permeability (µe) 1600.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78203 € | 1.782,03 € |
| Unit Price without VAT: | 1,78203 € |
|---|---|
| Unit Price with VAT: | 2,12062 € |


