
PLT30/20/3-3C96 | |
|---|---|
DigiKey Part Number | PLT30/20/3-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PLT30/20/3-3C96 |
Description | FERRITE CORE PLT 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PLT Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 30 x 20 x 3 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,65707 € | 1.471,84 € |
| Unit Price without VAT: | 0,65707 € |
|---|---|
| Unit Price with VAT: | 0,78191 € |


