
EQ30-3C96 | |
|---|---|
DigiKey Part Number | EQ30-3C96-ND |
Manufacturer | |
Manufacturer Product Number | EQ30-3C96 |
Description | FERRITE CORE EQ 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 30 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,77960 € | 1.746,30 € |
| Unit Price without VAT: | 0,77960 € |
|---|---|
| Unit Price with VAT: | 0,92772 € |


