New at DigiKey
Diode 650 V 10A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH06010J

DigiKey Part Number
5700-FH06010JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH06010J
Description
DIODE SIL CARB 650V 10A TO-263
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 520 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
33pF @ 400V, 1MHz
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,67400 €16,74 €
1000,75350 €75,35 €
8000,66983 €535,86 €
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €