Diode 650 V 4A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH06004Y

DigiKey Part Number
5700-FH06004YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH06004Y
Description
DIODE SIL CARB 650V 4A DO221AC
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 4 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
35 µA @ 520 V
Capacitance @ Vr, F
16pF @ 400V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 172,11 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,07000 €2,07 €
100,75700 €7,57 €
1000,70570 €70,57 €
10.0000,68848 €6.884,80 €
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €