New at DigiKey
Diode 650 V 4A Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH06004D

DigiKey Part Number
5700-FH06004D-ND
Manufacturer
Manufacturer Product Number
FH06004D
Description
DIODE SIL CARB 650V 4A TO-220FP
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
0.6 µA @ 520 V
Packaging
Tube
Capacitance @ Vr, F
16pF @ 400V, 1MHz
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
TO-220 Full Pack
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 4 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,05500 €10,55 €
1000,47460 €47,46 €
2.0000,42186 €843,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €