New at DigiKey
N-Channel 1200 V 13A (Tc) 79W (Tc) Surface Mount TO-263-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF12190M2J-7

DigiKey Part Number
5700-FF12190M2J-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF12190M2J-7
Description
SICFET N-CH 1200V 13A TO-263-7L
Customer Reference
Detailed Description
N-Channel 1200 V 13A (Tc) 79W (Tc) Surface Mount TO-263-7L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27.2 nC @ 800 V
Series
Vgs (Max)
+15V, -8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263-7L
Drive Voltage (Max Rds On, Min Rds On)
12V, 15V
Package / Case
Rds On (Max) @ Id, Vgs
240mOhm @ 4A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
116,03000 €16,03 €
1013,35400 €133,54 €
10010,68380 €1.068,38 €
8005,34186 €4.273,49 €
Unit Price without VAT:16,03000 €
Unit Price with VAT:19,07570 €