New at DigiKey
Diode 650 V 8A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC06008JA

DigiKey Part Number
5700-FC06008JATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC06008JA
Description
DIODE SIL CARB 650V 6A TO-263
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 520 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
18pF @ 400V, 1MHz
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 8 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,27500 €12,75 €
1000,57350 €57,35 €
8000,50979 €407,83 €
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €