New at DigiKey
Diode 650 V 8A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC06008A

DigiKey Part Number
5700-FC06008ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC06008A
Description
DIODE SIL CARB 650V 8A TO-252
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
2 µA @ 520 V
Capacitance @ Vr, F
18pF @ 400V, 1MHz
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 172,11 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,75500 €7,55 €
1000,33980 €33,98 €
3.0000,30201 €906,03 €
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €