
SMP1801 | |
|---|---|
DigiKey Part Number | 5328-SMP1801-ND |
Manufacturer | |
Manufacturer Product Number | SMP1801 |
Description | PHASE SHIFTER SMA 18 GHZ |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 0Hz ~ 18GHz 60° Phase Shift |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 18GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bulk | Secondary Attributes 60° Phase Shift |
Part Status Obsolete | Mounting Type Chassis Mount |
Function Phase Shifter | Package / Case Module, SMA Connectors |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM8247A | Fairview Microwave | 0 | 5328-FM8247A-ND | 1.635,55000 € | MFR Recommended |


