
FM8247A | |
|---|---|
DigiKey Part Number | 5328-FM8247A-ND |
Manufacturer | |
Manufacturer Product Number | FM8247A |
Description | PHASE SHIFTER SMA 18 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 0Hz ~ 18.6GHz 60° Phase Shift Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 0Hz ~ 18.6GHz | |
RF Type | Radar | |
Secondary Attributes | 60° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.656,14000 € | 1.656,14 € |
| Unit Price without VAT: | 1.656,14000 € |
|---|---|
| Unit Price with VAT: | 1.970,80660 € |

