Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMC034 | |
|---|---|
DigiKey Part Number | 5328-SMC034-ND |
Manufacturer | |
Manufacturer Product Number | SMC034 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125 V |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1279 | Fairview Microwave | 0 | 5328-FMCN1279-ND | 19,85000 € | Parametric Equivalent |
| M39012/79-3007 | Fairview Microwave | 0 | 5328-M39012/79-3007-ND | 44,75000 € | Parametric Equivalent |
| M39012/79-3008 | Fairview Microwave | 0 | 5328-M39012/79-3008-ND | 84,77000 € | Parametric Equivalent |
| SMC020 | Fairview Microwave | 0 | 5328-SMC020-ND | 69,66000 € | Parametric Equivalent |
| 11_SMA-50-1-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-1-1/111_NE-ND | 20,09700 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 € | 75,91 € |
| Unit Price without VAT: | 75,91000 € |
|---|---|
| Unit Price with VAT: | 90,33290 € |















