
9204744C1167 | |
|---|---|
DigiKey Part Number | 4627-9204744C1167-ND |
Manufacturer | |
Manufacturer Product Number | 9204744C1167 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-2-102/111_UE | Huber+Suhner, Inc. | 1 | 3628-11_SMA-50-2-102/111_UE-ND | 64,61000 € | Parametric Equivalent |
| 2911-80001 | Amphenol SV Microwave | 50 | 1678-2911-80001-ND | 86,76000 € | Parametric Equivalent |
| BU-1420693001 | Mueller Electric Co | 200 | 314-BU-1420693001-ND | 5,98000 € | Parametric Equivalent |
| BU-1420694001 | Mueller Electric Co | 30 | 314-BU-1420694001-ND | 7,13000 € | Parametric Equivalent |
| BU-1420694011 | Mueller Electric Co | 200 | 314-BU-1420694011-ND | 6,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,06300 € | 110,63 € |
| 100 | 9,40430 € | 940,43 € |
| 1.000 | 7,99537 € | 7.995,37 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |

