
SM4682A | |
|---|---|
DigiKey Part Number | 5328-SM4682A-ND |
Manufacturer | |
Manufacturer Product Number | SM4682A |
Description | COAX ADAPT N TO 7/16 DIN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 7/16 Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -45°C ~ 120°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4422 | Fairview Microwave | 3 | 5328-SM4422-ND | 99,93000 € | MFR Recommended |


