Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM4248 | |
|---|---|
DigiKey Part Number | 5328-SM4248-ND |
Manufacturer | |
Manufacturer Product Number | SM4248 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass, Stainless Steel |
Center Gender Female to Female | Body Finish Nickel, Passivated |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4245 | Fairview Microwave | 102 | 5328-SM4245-ND | 188,35000 € | Parametric Equivalent |
| SM4246 | Fairview Microwave | 0 | 5328-SM4246-ND | 121,11000 € | Parametric Equivalent |
| 242125-10 | Amphenol RF | 957 | ARF3025-ND | 40,32000 € | Parametric Equivalent |
| ADT-2599-NF-SMF-02 | Cinch Connectivity Solutions | 0 | 116-ADT-2599-NF-SMF-02-ND | 112,55000 € | Parametric Equivalent |
| ADT-2840-NF-SMF-02 | Cinch Connectivity Solutions | 0 | 116-ADT-2840-NF-SMF-02-ND | 120,50000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 € | 77,69 € |
| Unit Price without VAT: | 77,69000 € |
|---|---|
| Unit Price with VAT: | 92,45110 € |








