Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4245

DigiKey Part Number
5328-SM4245-ND
Manufacturer
Manufacturer Product Number
SM4245
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1190,72000 €190,72 €
10162,13000 €1.621,30 €
25151,99320 €3.799,83 €
50144,82840 €7.241,42 €
Manufacturers Standard Package
Unit Price without VAT:190,72000 €
Unit Price with VAT:226,95680 €