Parametric Equivalent

SC7212 | |
|---|---|
DigiKey Part Number | 5328-SC7212-ND |
Manufacturer | |
Manufacturer Product Number | SC7212 |
Description | SMA MALE (PLUG) CONNECTOR FOR HA |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Harbour LL142 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1085 | Fairview Microwave | 0 | 5328-FMCN1085-ND | 75,02000 € | Parametric Equivalent |
| PRF01-P-C-EP-142-SS-4 | Samtec Inc. | 0 | 612-PRF01-P-C-EP-142-SS-4-ND | 28,66000 € | Parametric Equivalent |



