
PRF01-P-C-EP-142-SS-4 | |
|---|---|
DigiKey Part Number | 612-PRF01-P-C-EP-142-SS-4-ND |
Manufacturer | |
Manufacturer Product Number | PRF01-P-C-EP-142-SS-4 |
Description | SMA CABLE CONNECTORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRF01-P-C-EP-142-SS-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group Harbour LL142 |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1085 | Fairview Microwave | 0 | 5328-FMCN1085-ND | 75,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,66000 € | 28,66 € |
| Unit Price without VAT: | 28,66000 € |
|---|---|
| Unit Price with VAT: | 34,10540 € |


