
SC5274 | |
|---|---|
DigiKey Part Number | 5328-SC5274-ND |
Manufacturer | |
Manufacturer Product Number | SC5274 |
Description | CONN PLUG SOLDER SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Bag | Frequency - Max 40 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Features Hermetically Sealed, Smooth Bore |
Connector Type Plug, Male Pin | Housing Color Gold |
Contact Termination Solder | Body Material Nickel-Cobalt |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC5272 | Fairview Microwave | 0 | 5328-SC5272-ND | 21,87000 € | Parametric Equivalent |


