
SC5272 | |
|---|---|
DigiKey Part Number | 5328-SC5272-ND |
Manufacturer | |
Manufacturer Product Number | SC5272 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Hermetically Sealed, Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Material Nickel-Cobalt |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Glass |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 € | 21,87 € |
| Unit Price without VAT: | 21,87000 € |
|---|---|
| Unit Price with VAT: | 26,02530 € |

