Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5187 | |
|---|---|
DigiKey Part Number | 5328-SC5187-ND |
Manufacturer | |
Manufacturer Product Number | SC5187 |
Description | CONN PLUG SOLDER SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount | Operating Temperature -55°C ~ 125°C |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-66138 | Amphenol SV Microwave | 93 | 1211-66138-ND | 37,80000 € | Parametric Equivalent |
| 60124202122305 | Würth Elektronik | 1.362 | 732-60124202122305CT-ND | 6,18000 € | Parametric Equivalent |
| PE44777 | Pasternack | 0 | 6099-PE44777-ND | 11,77000 € | Parametric Equivalent |
| RFPCB-SMP-MS-8G-203 | L-com | 0 | 5073-RFPCB-SMP-MS-8G-203-ND | 32,30000 € | Parametric Equivalent |





