Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMP-MS-8G-203 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-MS-8G-203-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-MS-8G-203 |
Description | SMP MALE LIMITED DETENT CONNECTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Series | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-66138 | Amphenol SV Microwave | 125 | 1211-66138-ND | 37,80000 € | Parametric Equivalent |
| 19S202-40ML5 | Rosenberger | 4.481 | 1868-1134-1-ND | 6,43000 € | Parametric Equivalent |
| 19S202-40ML5 | Rosenberger | 0 | 1868-167257-ND | 5,01288 € | Parametric Equivalent |
| 60124202122305 | Würth Elektronik | 1.396 | 732-60124202122305CT-ND | 6,18000 € | Parametric Equivalent |
| FMCN44225 | Fairview Microwave | 0 | 5328-FMCN44225-ND | 56,07000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,30000 € | 32,30 € |
| 10 | 26,30400 € | 263,04 € |
| 25 | 24,80400 € | 620,10 € |
| 100 | 23,15720 € | 2.315,72 € |
| 250 | 22,37204 € | 5.593,01 € |
| Unit Price without VAT: | 32,30000 € |
|---|---|
| Unit Price with VAT: | 38,43700 € |






