Parametric Equivalent
Parametric Equivalent

SA75DMDF50W-03 | |
|---|---|
DigiKey Part Number | 5328-SA75DMDF50W-03-ND |
Manufacturer | |
Manufacturer Product Number | SA75DMDF50W-03 |
Description | FXD ATTN PLUG-JACK 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 7.5 GHz 50 Ohms 50W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA75DFDF50W-03 | Fairview Microwave | 0 | 5328-SA75DFDF50W-03-ND | 618,23000 € | Parametric Equivalent |
| SA75DFDM50W-03 | Fairview Microwave | 0 | 5328-SA75DFDM50W-03-ND | 569,12000 € | Parametric Equivalent |
| PE7310-3 | Pasternack | 0 | 6099-PE7310-3-ND | 573,05000 € | Parametric Equivalent |
| PE7312-3 | Pasternack | 0 | 6099-PE7312-3-ND | 573,05000 € | Parametric Equivalent |
| PE7313-3 | Pasternack | 0 | 6099-PE7313-3-ND | 688,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,52000 € | 609,52 € |
| Unit Price without VAT: | 609,52000 € |
|---|---|
| Unit Price with VAT: | 725,32880 € |






