
SA75DMDF25W-10 | |
|---|---|
DigiKey Part Number | 5328-SA75DMDF25W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA75DMDF25W-10 |
Description | FXD ATTN PLUG-JACK 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 7.5 GHz 50 Ohms 25W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 7.5 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | HEX In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,74000 € | 526,74 € |
| Unit Price without VAT: | 526,74000 € |
|---|---|
| Unit Price with VAT: | 626,82060 € |




