
SA75DFDF25W-10 | |
|---|---|
DigiKey Part Number | 5328-SA75DFDF25W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA75DFDF25W-10 |
Description | FXD ATTN JACK-JACK 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 7.5 GHz 50 Ohms 25W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA75DMDF25W-10 | Fairview Microwave | 0 | 5328-SA75DMDF25W-10-ND | 557,28000 € | Parametric Equivalent |
| PE7379-10 | Pasternack | 0 | 6099-PE7379-10-ND | 629,07000 € | Parametric Equivalent |
| PE7380-10 | Pasternack | 0 | 6099-PE7380-10-ND | 654,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,99000 € | 565,99 € |
| Unit Price without VAT: | 565,99000 € |
|---|---|
| Unit Price with VAT: | 673,52810 € |




