SA6SMSF100W-50 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 645,22000 €
Datasheet
RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 100W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6SMSF100W-50

DigiKey Part Number
5328-SA6SMSF100W-50-ND
Manufacturer
Manufacturer Product Number
SA6SMSF100W-50
Description
FXD ATTN PLUG-JACK SMA 1.45
Customer Reference
Detailed Description
RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 100W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
50dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
100W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes