
SA6SFSF100W-50 | |
|---|---|
DigiKey Part Number | 5328-SA6SFSF100W-50-ND |
Manufacturer | |
Manufacturer Product Number | SA6SFSF100W-50 |
Description | FXD ATTN JACK-JACK SMA 1.45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 100W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,22000 € | 645,22 € |
| Unit Price without VAT: | 645,22000 € |
|---|---|
| Unit Price with VAT: | 767,81180 € |

