SA6H-07 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 61,40000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 49,31000 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 39,26000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 42,51000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 117,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: 49,20000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 117,97000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 90,67000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 61,76000 €
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 47
Unit Price: 44,70000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,54000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 77,77000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 32,08000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 143,76200 €
Datasheet
RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6H-07

DigiKey Part Number
5328-SA6H-07-ND
Manufacturer
Manufacturer Product Number
SA6H-07
Description
FXD ATTN PLUG-JACK SMA SS 1.35
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
7dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes