SA6DMDF100W-60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 957,26000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 943,03000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 893,41000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 1.001,17000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 1.205,95000 €
Datasheet
RF Attenuators 60dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6DMDF100W-60

DigiKey Part Number
5328-SA6DMDF100W-60-ND
Manufacturer
Manufacturer Product Number
SA6DMDF100W-60
Description
FXD ATTN PLUG-JACK 7/16 DIN 1.45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 60dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
60dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
100W
Impedance
50 Ohms
Package / Case
HEX In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1931,30000 €931,30 €
Manufacturers Standard Package
Unit Price without VAT:931,30000 €
Unit Price with VAT:1.108,24700 €