Parametric Equivalent
Parametric Equivalent

SA6DFDM100W-60 | |
|---|---|
DigiKey Part Number | 5328-SA6DFDM100W-60-ND |
Manufacturer | |
Manufacturer Product Number | SA6DFDM100W-60 |
Description | FXD ATTN JACK-PLUG 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 60dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 60dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6DFDF100W-60 | Fairview Microwave | 0 | 5328-SA6DFDF100W-60-ND | 1.071,02000 € | Parametric Equivalent |
| SA6DMDF100W-60 | Fairview Microwave | 0 | 5328-SA6DMDF100W-60-ND | 1.053,60000 € | Parametric Equivalent |
| PE7201-60 | Pasternack | 0 | 6099-PE7201-60-ND | 889,37000 € | Parametric Equivalent |
| PE7203-60 | Pasternack | 0 | 6099-PE7203-60-ND | 1.078,67000 € | Parametric Equivalent |
| PE7204-60 | Pasternack | 0 | 6099-PE7204-60-ND | 1.200,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.053,60000 € | 1.053,60 € |
| Unit Price without VAT: | 1.053,60000 € |
|---|---|
| Unit Price with VAT: | 1.253,78400 € |






