Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18SMSF25W-30 | |
|---|---|
DigiKey Part Number | 5328-SA18SMSF25W-30-ND |
Manufacturer | |
Manufacturer Product Number | SA18SMSF25W-30 |
Description | FXD ATTN PLUG-JACK SMA 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,86000 € | 345,86 € |
| Unit Price without VAT: | 345,86000 € |
|---|---|
| Unit Price with VAT: | 411,57340 € |







