Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18SFSF25W-30 | |
|---|---|
DigiKey Part Number | 5328-SA18SFSF25W-30-ND |
Manufacturer | |
Manufacturer Product Number | SA18SFSF25W-30 |
Description | FXD ATTN JACK-JACK SMA 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18S25W-30 | Fairview Microwave | 0 | 5328-SA18S25W-30-ND | 522,45000 € | Parametric Equivalent |
| SA18SMSF25W-30 | Fairview Microwave | 0 | 5328-SA18SMSF25W-30-ND | 344,29000 € | Parametric Equivalent |
| 2082-6525-18-30 | Amphenol XMA | 3 | 5984-2082-6525-18-30-ND | 738,98000 € | Parametric Equivalent |
| PE7018-30 | Pasternack | 0 | 6099-PE7018-30-ND | 934,21000 € | Parametric Equivalent |
| PE7357-30 | Pasternack | 0 | 6099-PE7357-30-ND | 669,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,33000 € | 496,33 € |
| Unit Price without VAT: | 496,33000 € |
|---|---|
| Unit Price with VAT: | 590,63270 € |







