Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18NFNF50W-06 | |
|---|---|
DigiKey Part Number | 5328-SA18NFNF50W-06-ND |
Manufacturer | |
Manufacturer Product Number | SA18NFNF50W-06 |
Description | FXD ATTN JACK-JACK TYPE N 1.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18NFNM50W-06 | Fairview Microwave | 0 | 5328-SA18NFNM50W-06-ND | 416,36000 € | Parametric Equivalent |
| SA18NMNF50W-06 | Fairview Microwave | 0 | 5328-SA18NMNF50W-06-ND | 464,16000 € | Parametric Equivalent |
| 3082-7550-18-06 | Amphenol XMA | 0 | 5984-3082-7550-18-06-ND | 1.051,50100 € | Parametric Equivalent |
| PE7019-6 | Pasternack | 0 | 6099-PE7019-6-ND | 433,78000 € | Parametric Equivalent |
| PE7317-6 | Pasternack | 0 | 6099-PE7317-6-ND | 799,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,44000 € | 542,44 € |
| Unit Price without VAT: | 542,44000 € |
|---|---|
| Unit Price with VAT: | 645,50360 € |








